ABB 3-Pole DIN Rail Isolator Switch -, IP65, 16A

Subtotal (1 unit)*

€45.00

(exc. VAT)

€55.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€45.00

*price indicative

RS Stock No.:
192-0861
Mfr. Part No.:
1SCA022383R2130
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

16A

Terminal Type

Screw

Series

OTP

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Length

85mm

Depth

120mm

Standards/Approvals

CE, RoHS

Width

60mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographic etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. Two membrane glands and two pull stoppers included.

Related links