Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, 16A, 11 kW
- RS Stock No.:
- 197-3313
- Mfr. Part No.:
- VLS3P016R1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.68 |
*price indicative
- RS Stock No.:
- 197-3313
- Mfr. Part No.:
- VLS3P016R1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 16A | |
| Series | VLS3P | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching Power | 11kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 16A | ||
Series VLS3P | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching Power 11kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Depth 78mm | ||
Schneider Electric VLS3P Series Switch Disconnector, 16A Maximum Current, IP20 - VLS3P016R1
This switch disconnector is designed for effective power control within electrical systems. As a three-phase disconnect switch, it operates at a rated current of 16A and is equipped for DIN rail mounting. With a compact width of 36mm and a depth of 78mm, it is suitable for various applications where space is a constraint. The switch supports a maximum operating temperature of 55°C and is designed to handle power ratings up to 11kW.
Features & Benefits
• High performance with a making capacity of 24A
• Suitable for three-phase applications with three poles
• IP20 rating ensures protection against solid objects
• Screw clamp terminals for secure and reliable connections
• Compact design enables versatile installation options
Applications
• Used for disconnecting power in industrial machinery
• Ideal for control panels and switchgear applications
• Utilised in automation systems for safety isolation
• Suitable for various electrical distribution setups
Can it be mounted in confined spaces?
It has a compact design for versatile mounting options.
Does the switch have an optional mechanical interlock?
Yes, optional mechanical interlocks are available.
Can it handle different voltage ratings?
It supports multiple IEC and UL voltage ratings.
Related links
- Schneider Electric 3-Pole Isolator Switch - 16A, 11 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Lovato Electric 3-Pole Front Switch Disconnector - 16A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
