Schmersal Plate Isolator Module -, IP67, 7500 W
- RS Stock No.:
- 206-5802
- Mfr. Part No.:
- 103002747
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€316.31
(exc. VAT)
€389.06
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.31 |
*price indicative
- RS Stock No.:
- 206-5802
- Mfr. Part No.:
- 103002747
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Isolator Module | |
| Mount Type | Plate | |
| IP Rating | IP67 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Series | NHSNH16/4-POL | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 7500W | |
| Maximum Operating Temperature | 80°C | |
| Width | 100mm | |
| Standards/Approvals | IEC 60947 | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Isolator Module | ||
Mount Type Plate | ||
IP Rating IP67 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Series NHSNH16/4-POL | ||
Minimum Operating Temperature 0°C | ||
Switching Power 7500W | ||
Maximum Operating Temperature 80°C | ||
Width 100mm | ||
Standards/Approvals IEC 60947 | ||
Length 72mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schmersal's NHSNH16/4-POL main switch has a membrane lip gasket type sealing. The operator material is ABS whereas that of the mounting plate is stainless steel (V4A). It has a rotating unlatched type unlocking and the mounting is flange. The terminal connector is screw connection and switching angle is 90 °
Protection class IP67
Ambient temperature maximum +80 °C
Related links
- Schmersal Plate Isolator Module - 20A, 500 W
- Schmersal Flange Isolator Module - 22000 W
- Schmersal Flange Isolator Module - 20A, 500 W
- Schmersal 2-Pole Flange Isolator Module - 500 W
- Schmersal Flange Isolator Module - 3 W
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Hager 4-Pole Rail IP00, 125A
- Schneider Electric 3-Pole DIN Rail IP65, 29A
