Siemens 2-Pole DIN Rail Isolator Switch -, 100A
- RS Stock No.:
- 210-3429
- Mfr. Part No.:
- 5TL1291-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.17
(exc. VAT)
€133.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.17 |
*price indicative
- RS Stock No.:
- 210-3429
- Mfr. Part No.:
- 5TL1291-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 2 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Series | 5TL | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Width | 18mm | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC, CCC | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Depth | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 2 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Series 5TL | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -5°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Width 18mm | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC, CCC | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Depth 72mm | ||
- COO (Country of Origin):
- CN
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
User-friendly mounting and connection technology
Standardized accessories and an integrated design
Related links
- Siemens 2-Pole DIN Rail Isolator Switch -, 100A
- Siemens 2-Pole DIN Rail Isolator Switch -, 125A
- Siemens 2-Pole DIN Rail Isolator Switch -, 63A
- Siemens 2-Pole DIN Rail Isolator Switch -, 80A
- Siemens 2-Pole DIN Rail Isolator Switch -, 32A
- Siemens 2-Pole DIN Rail Isolator Switch -, 40A
- Siemens 3-Pole DIN Rail Isolator Switch -, 100A
- Siemens 4-Pole DIN Rail Isolator Switch -, 100A
