Schneider Electric 3-Pole Busbar Isolator Switch -, IP65, 29A
- RS Stock No.:
- 212-0288
- Mfr. Part No.:
- VBF2GE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.95
(exc. VAT)
€132.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.95 |
*price indicative
- RS Stock No.:
- 212-0288
- Mfr. Part No.:
- VBF2GE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Busbar | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 29A | |
| Series | VBF | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204 | |
| Hazardous Area Certification | No | |
| Depth | 131mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Busbar | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 29A | ||
Series VBF | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60204 | ||
Hazardous Area Certification No | ||
Depth 131mm | ||
Width 90mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Vario enclosed, main switch disconnector with rotary handle control type. This is used in Preventive maintenance Applications. Supports different padlocking functions from 1 to 3 padlocks 4…8 mm.
Mechanical durability-100000 cycles
Electrical durability-100000 cycles
High performance
Related links
- Schneider Electric 3-Pole DIN Rail IP65, 29A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 29A
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 29A, 18.5 kW
- Schneider Electric 3-Pole Rear Panel Isolator Switch - IP65 15 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole Isolator Switch - 57A, 22 kW
- Schneider Electric 3-Pole Isolator Switch - 41.5A, 22 kW
- Schneider Electric 3-Pole Isolator Switch - 83A, 45 kW
