Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 32A, 11.5 kW
- RS Stock No.:
- 212-5809
- Mfr. Part No.:
- 3LD3240-0TK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.58
(exc. VAT)
€40.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.58 |
*price indicative
- RS Stock No.:
- 212-5809
- Mfr. Part No.:
- 3LD3240-0TK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 11.5kW | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Standards/Approvals | EN, UL, CCC, CE, RoHS | |
| Depth | 380mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 32A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 11.5kW | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Standards/Approvals EN, UL, CCC, CE, RoHS | ||
Depth 380mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current 32A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 6-Pole Fixed Isolator Switch - 32A, 11.5 kW
