Siemens 4-Pole Fixed Isolator Switch -, IP65, 16A, 7.5 kW
- RS Stock No.:
- 218-3295
- Mfr. Part No.:
- 3LD2054-1TL51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€42.74
(exc. VAT)
€52.57
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.74 |
*price indicative
- RS Stock No.:
- 218-3295
- Mfr. Part No.:
- 3LD2054-1TL51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Switching Current | 16A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 116.5mm | |
| Standards/Approvals | VDE, UL, RoHS, EN, CSA, CE, CCC | |
| Width | 67mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Switching Current 16A | ||
Terminal Type Box | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 116.5mm | ||
Standards/Approvals VDE, UL, RoHS, EN, CSA, CE, CCC | ||
Width 67mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 16 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Operating voltage 690 V AC
IP65 rating
Size of the switch disconnector 1
Related links
- Siemens 4-Pole Fixed Isolator Switch - 16A, 7.5 kW
- Siemens 4-Pole Rail Isolator Switch - 16A, 7.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Rail Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Front Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- Lovato Electric 3-Pole Panel Isolator Switch - 16A, 7.5 kW
