Siemens 4-Pole DIN Rail Isolator Switch -, IP40, 25A, 9.5 kW
- RS Stock No.:
- 218-3305
- Distrelec Article No.:
- 301-37-795
- Mfr. Part No.:
- 3LD3130-0TL11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.67 |
*price indicative
- RS Stock No.:
- 218-3305
- Distrelec Article No.:
- 301-37-795
- Mfr. Part No.:
- 3LD3130-0TL11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Box | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 9.5kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Depth | 77mm | |
| Standards/Approvals | CE, CCC, EN, RoHS, UL | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Box | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Series 3LD | ||
Minimum Operating Temperature -25°C | ||
Switching Power 9.5kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Depth 77mm | ||
Standards/Approvals CE, CCC, EN, RoHS, UL | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON's load disconnector has numerous possible applications. It has 3-pole configuration with current ratting of 25 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP40
Mechanical life 100000
Electrical life 6000
Operating voltage 690 V AC
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 7.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
