Schneider Electric 3-Pole Plate, Rail Switch Disconnector -, IP65, 12A
- RS Stock No.:
- 219-8442
- Mfr. Part No.:
- VCCF02
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.40 |
*price indicative
- RS Stock No.:
- 219-8442
- Mfr. Part No.:
- VCCF02
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Plate, Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Series | VARIO | |
| Switching Current | 12A | |
| Terminal Type | Power Circuit Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Width | 60mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Plate, Rail | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Series VARIO | ||
Switching Current 12A | ||
Terminal Type Power Circuit Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Width 60mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VCCF02 is a TeSys Vario Emergency stop switch disconnector attached back of enclosure .Handle colour Red and Handle front plate colour Yellow. Device short name VCCF
IP degree of protection Front cover is IP65
Mercury free
Related links
- Schneider Electric 3-Pole Plate IP65, 32A
- Schneider Electric 3-Pole Rail IP65 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 4 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 20A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21.8A, 7.5 kW
- Schneider Electric 3-Pole Rail IP65, 20A
