Siemens 1-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- RS Stock No.:
- 223-8223
- Mfr. Part No.:
- 5TE8101-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€100.58
(exc. VAT)
€123.71
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.58 |
*price indicative
- RS Stock No.:
- 223-8223
- Mfr. Part No.:
- 5TE8101-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 72mm | |
| Length | 90mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, RoHS, VDE | |
| Width | 18mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Series SENTRON | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 72mm | ||
Length 90mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, RoHS, VDE | ||
Width 18mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
Related links
- Siemens 1-Pole Non-Fused Switch Disconnector - 20A
- Siemens 3-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Siemens 2-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector - 0pA
