Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 125A
- RS Stock No.:
- 224-2465
- Mfr. Part No.:
- 41AC4013
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€983.70
(exc. VAT)
€1,209.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €983.70 |
*price indicative
- RS Stock No.:
- 224-2465
- Mfr. Part No.:
- 41AC4013
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue | |
| Switching Current | 125A | |
| Series | 41AC | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Blue | ||
Switching Current 125A | ||
Series 41AC | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec 41AC series is the SIRCOVER manually operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation by double breaking per pole. This switch body have 4 pole and
Stable positions
On load switching
Easy to connect
Related links
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0pA
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 400A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 125A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0pA
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0pA
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
