Eaton 3-Pole Surface Non-Fused Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 229-9383
- Mfr. Part No.:
- 207154 T0-3-15680/I1/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.41
(exc. VAT)
€84.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.41 |
*price indicative
- RS Stock No.:
- 229-9383
- Mfr. Part No.:
- 207154 T0-3-15680/I1/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Non-Fused Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | T0 | |
| Switching Current | 20A | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Non-Fused Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series T0 | ||
Switching Current 20A | ||
Auxiliary Contacts Available Yes | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
- COO (Country of Origin):
- GB
The Eaton main switch used for stop function. Available with black rotary handle and locking ring. It has 20 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
