ABB Side Mounting Switch Disconnector - 10A Maximum Current, IP20
- RS Stock No.:
- 231-9066
- Mfr. Part No.:
- 1SCA022190R3000 OBEA10
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)**
€10.63
(exc. VAT)
€13.07
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €10.63 |
**price indicative
- RS Stock No.:
- 231-9066
- Mfr. Part No.:
- 1SCA022190R3000 OBEA10
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Maximum Current | 10A | |
Mounting Type | Side Mounting | |
IP Rating | IP20 | |
Normal State Configuration | 1NO | |
Series | OBEA | |
Model Number | OBEA10 | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Maximum Current 10A | ||
Mounting Type Side Mounting | ||
IP Rating IP20 | ||
Normal State Configuration 1NO | ||
Series OBEA | ||
Model Number OBEA10 | ||
Related links
- ABB Side Mounting Switch Disconnector - 10A Maximum Current, IP20
- Schneider Electric 3P Pole Surface Mount Switch Disconnector - 10A...
- ABB Side Mounting Auxiliary Switch - 16A Maximum Current
- ABB 4P Pole Surface Mount Switch Disconnector - 25A Maximum Current, IP20
- Siemens 6 Pole DIN Rail Switch Disconnector - 80A Maximum Current, IP20
- Siemens 6 Pole DIN Rail Switch Disconnector - 32A Maximum Current, IP20
- Siemens 6 Pole DIN Rail Switch Disconnector - 160A Maximum Current, IP20
- ABB 1 Pole Switch Disconnector - 16A Maximum Current, IP20