ABB 3-Pole Switch Disconnector -, IP65, 0A

Subtotal (1 box of 1 unit)*

€49.79

(exc. VAT)

€61.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€49.79

*price indicative

RS Stock No.:
231-9087
Mfr. Part No.:
1SCA022401R3350 OTP16BA3M
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Yellow, Red

Series

OT

Switching Current

0A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Depth

120mm

Length

60mm

Hazardous Area Certification

NO

Standards/Approvals

RoHS, IEC 60947-3, IEC 60947-1, DNV GL, CE

Width

85mm

COO (Country of Origin):
LT

ABB Series OT Switch Disconnector, IP65 , 16A Maximum Current - 1SCA022401R3350 OTP16BA3M


This switch disconnector is a robust and durable product designed for both indoor and outdoor use. With an IP65 rating, it is protected against low-pressure water jets, making it suitable for various environments. The OTP series enclosure is made of rigid glass reinforced polycarbonate, ensuring longevity and reliability in operation.

Features & Benefits


• UV protected enclosure

• Suitable for outdoor and indoor use

• Threaded cable entries with knock out holes for easy installation

• Padlockable handle with interlocking cover for added safety

• Made for 5 wire systems with fixed neutral and PE terminals

Applications


• Ideal for use in automation systems

• Suitable for electrical distribution panels

• Ideal for industrial machinery

Can it be used in outdoor applications?


Yes, the switch disconnector is designed for both outdoor and indoor use.

Will it provide a secure connection?


The padlockable handle ensures a secure disconnecting operation.

Is it suitable for 5 wire systems?


Yes, the switch disconnector is designed for 5 wire systems, making it versatile for various applications.

Related links