ABB 3-Pole Surface Mount Switch Disconnector -, 0pA

Subtotal (1 unit)*

€3,006.67

(exc. VAT)

€3,698.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,006.67

*price indicative

RS Stock No.:
232-0143
Mfr. Part No.:
1SDA062036R1 T7D 1250A FF
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Surface Mount

Switching Current

0pA

Terminal Type

Screw

Series

T7D

Auxiliary Contacts Available

No

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Length

154mm

Depth

154mm

Standards/Approvals

RoHS

Width

210mm

COO (Country of Origin):
IT
The ABB Switch disconnector has 3 pole with front terminals.

IEC standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy