ABB 4-Pole Non-Fused Switch Disconnector -, IP65, 20A, 1.3 W
- RS Stock No.:
- 235-1690
- Mfr. Part No.:
- 1SCA022321R0640
- Manufacturer:
- ABB
Subtotal (1 unit)*
€929.12
(exc. VAT)
€1,142.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.12 |
*price indicative
- RS Stock No.:
- 235-1690
- Mfr. Part No.:
- 1SCA022321R0640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OS | |
| Switching Current | 20A | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 1.3W | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Length | 400mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Non-Fused Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OS | ||
Switching Current 20A | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Power 1.3W | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Length 400mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Width 250mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Pollution degree 3
Handle colour black
Handle type pistol handle
Position of line terminals Top In - Bottom Out
Fuse size A1
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 4-Pole Non-Fused Switch Disconnector - 600A, 46 W
- ABB 4-Pole DIN Rail Non-Fused Switch Disconnector - 250A, 13 W
- ABB 3-Pole Isolator Switch - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 25mA, 3.9 W