ABB 3-Pole Switch Disconnector -, IP65, 315A
- RS Stock No.:
- 235-1785
- Mfr. Part No.:
- 1SCA022513R7610
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,786.84
(exc. VAT)
€3,427.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,786.84 |
*price indicative
- RS Stock No.:
- 235-1785
- Mfr. Part No.:
- 1SCA022513R7610
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 315A | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Length | 600mm | |
| Width | 400mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 315A | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Length 600mm | ||
Width 400mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of a
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,1NC
Related links
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 6-Pole Switch Disconnector - 315A, 250 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 315 kW
- ABB 3-Pole Switch Disconnector - 45A
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Switch Disconnector -, IP65