ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- RS Stock No.:
- 235-1802
- Mfr. Part No.:
- 1SCA022562R2820 OTL25B6M
- Manufacturer:
- ABB
Subtotal (1 unit)*
€356.42
(exc. VAT)
€438.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.42 |
*price indicative
- RS Stock No.:
- 235-1802
- Mfr. Part No.:
- 1SCA022562R2820 OTL25B6M
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OTL | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Depth | 100mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OTL | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
Depth 100mm | ||
Length 100mm | ||
The ABB enclosed switch disconnector of the OTL series is made of rigid alum-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 6 pole.
Reliable in extreme conditions
Safety and protection