ABB 6-Pole Switch Disconnector -, IP65, 16A, 7.5 kW
- RS Stock No.:
- 235-1876
- Mfr. Part No.:
- 1SCA022643R9590
- Manufacturer:
- ABB
Subtotal (1 unit)*
€396.04
(exc. VAT)
€487.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.04 |
*price indicative
- RS Stock No.:
- 235-1876
- Mfr. Part No.:
- 1SCA022643R9590
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTL | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 7.5kW | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Width | 150mm | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTL | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 7.5kW | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Width 150mm | ||
Standards/Approvals IEC 60947-1 | ||
Length 100mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch disconnectorof the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.
Reliable in extreme conditions
Safety and protection
Related links
- ABB 6-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Screw IP65 7.5 kW
- ABB 3-Pole Switch Disconnector - 16A, 7.5 kW
- Lovato Electric 3-Pole Panel Switch Disconnector - 16A, 7.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 2-Pole DIN Rail Isolator Switch - IP65 7.5 kW