ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1879
- Mfr. Part No.:
- 1SCA022644R1810
- Manufacturer:
- ABB
Subtotal (1 unit)*
€509.62
(exc. VAT)
€626.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.62 |
*price indicative
- RS Stock No.:
- 235-1879
- Mfr. Part No.:
- 1SCA022644R1810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTL | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 135mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTL | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Depth 135mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 135mm | ||
The ABB enclosure of the OTL series is made of rigid alu-zinc coated steel with polyester powder coating. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C. Cable entries to be drilled. Neutral and PE terminal included. Handle lockable in ON and OFF.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 1NO/1NC