ABB 3-Pole Surface Mount Switch Disconnector -, IP65, 1kA, 1000 kW
- RS Stock No.:
- 235-1928
- Mfr. Part No.:
- 1SCA022750R1780 OT1000KLUU3BZ
- Manufacturer:
- ABB
Subtotal (1 unit)*
€7,805.64
(exc. VAT)
€9,600.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,805.64 |
*price indicative
- RS Stock No.:
- 235-1928
- Mfr. Part No.:
- 1SCA022750R1780 OT1000KLUU3BZ
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1kA | |
| Series | OT | |
| Switching Power | 1000kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1000V ac | |
| Length | 1.2m | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Width | 230mm | |
| Depth | 800mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Switching Current 1kA | ||
Series OT | ||
Switching Power 1000kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1000V ac | ||
Length 1.2m | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Width 230mm | ||
Depth 800mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges.
Steel sheet enclosure material
Has black handle colour
Pistol handle
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 63A, 30 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65
- ABB 3-Pole Surface Mount Switch Disconnector - 40A
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 200 kW
- ABB 3-Pole Surface Switch Disconnector - 250A, 132 kW