ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 400A, 10 W
- RS Stock No.:
- 235-1950
- Mfr. Part No.:
- 1SCA022762R6640
- Manufacturer:
- ABB
Subtotal (1 unit)*
€992.52
(exc. VAT)
€1,220.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.52 |
*price indicative
- RS Stock No.:
- 235-1950
- Mfr. Part No.:
- 1SCA022762R6640
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Switching Current | 400A | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Switching Power | 10W | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Hazardous Area Certification | No | |
| Depth | 105mm | |
| Length | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Switching Current 400A | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Switching Power 10W | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Width 280mm | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
Hazardous Area Certification No | ||
Depth 105mm | ||
Length 105mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Screw Switch Disconnector - 400A
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector - 2.5kA
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A