ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 315A
- RS Stock No.:
- 235-1955
- Mfr. Part No.:
- 1SCA022763R5710 OT315E04K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€573.73
(exc. VAT)
€705.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.73 |
*price indicative
- RS Stock No.:
- 235-1955
- Mfr. Part No.:
- 1SCA022763R5710 OT315E04K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Switching Current | 315A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Length | 128mm | |
| Depth | 128mm | |
| Width | 235mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Switching Current 315A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 380V ac, 415V ac | ||
Length 128mm | ||
Depth 128mm | ||
Width 235mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 315A, 315 kW
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector - 2.5kA
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 600A, 40 W