ABB 3-Pole Switch Disconnector -, IP65, 100A, 37 kW
- RS Stock No.:
- 235-1986
- Mfr. Part No.:
- 1SCA022812R3430
- Manufacturer:
- ABB
Subtotal (1 unit)*
€354.80
(exc. VAT)
€436.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.80 |
*price indicative
- RS Stock No.:
- 235-1986
- Mfr. Part No.:
- 1SCA022812R3430
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 100A | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OTP | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 37kW | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Hazardous Area Certification | No | |
| Depth | 140mm | |
| Length | 400mm | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 100A | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OTP | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching Power 37kW | ||
Switching AC Voltage 380V ac, 415V ac | ||
Hazardous Area Certification No | ||
Depth 140mm | ||
Length 400mm | ||
Standards/Approvals IEC 60947-1 | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Screw IP65 37 kW
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Screw IP65 37 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 100A
- ABB 3-Pole Isolator Switch - 100A, 37 kW