ABB 3P Pole Screw Mount Switch Disconnector - 100A Maximum Current, 37kW Power Rating, IP65
- RS Stock No.:
- 235-1992
- Mfr. Part No.:
- 1SCA022812R4160
- Manufacturer:
- ABB
Subtotal (1 unit)**
€470.36
(exc. VAT)
€578.54
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €470.36 |
**price indicative
- RS Stock No.:
- 235-1992
- Mfr. Part No.:
- 1SCA022812R4160
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Number of Poles | 3P | |
Maximum Current | 100A | |
Mounting Type | Screw Mount | |
IP Rating | IP65 | |
Power Rating | 37kW | |
Normal State Configuration | NO | |
Model Number | 1SCA022812R4160 | |
Series | OTE | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Number of Poles 3P | ||
Maximum Current 100A | ||
Mounting Type Screw Mount | ||
IP Rating IP65 | ||
Power Rating 37kW | ||
Normal State Configuration NO | ||
Model Number 1SCA022812R4160 | ||
Series OTE | ||
Related links
- ABB 3P Pole Screw Mount Switch Disconnector - 100A Maximum Current IP65
- ABB 6P Pole Screw Mount Switch Disconnector - 100A Maximum Current IP65
- ABB 4P Pole Screw Mount Switch Disconnector - 100A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 115A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 80A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current IP20
- Siemens 3P Pole Panel Mount Non-Fused Switch Disconnector - 100A...
- Socomec 4P Pole Wall Mount Switch Disconnector - 100A Maximum Current IP65