ABB 4-Pole Switch Disconnector -, IP65, 100A, 37 kW

Subtotal (1 unit)*

€578.93

(exc. VAT)

€712.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€578.93

*price indicative

RS Stock No.:
235-2005
Mfr. Part No.:
1SCA022812R6370 OTE75A4M
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Red, Yellow

Switching Current

100A

Series

OTE

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Switching Power

37kW

Switching AC Voltage

415V ac

Padlock Compatibility

Yes

Hazardous Area Certification

No

Depth

140mm

Length

200mm

Standards/Approvals

IEC 60947-1-3

Width

400mm

COO (Country of Origin):
FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy