ABB 3-Pole Base Switch Disconnector -, IP00
- RS Stock No.:
- 235-2377
- Mfr. Part No.:
- 1SCA115354R1001 OTM630E3M230C
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,136.61
(exc. VAT)
€2,628.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,136.61 |
*price indicative
- RS Stock No.:
- 235-2377
- Mfr. Part No.:
- 1SCA115354R1001 OTM630E3M230C
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP00 | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Series | OTM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 312mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP00 | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Series OTM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 312mm | ||
- COO (Country of Origin):
- FI
The ABB OTM is the 3-pole, motor operated, base mounted switch-diconnector with handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.
Lug terminals
Handle colour is the black
Direct mounted handle
Related links
- ABB 3-Pole Base Switch Disconnector - IP65 250 kW
- ABB 4-Pole Base Switch Disconnector - 40 W
- ABB 3-Pole Base Switch Disconnector -, 0pA
- ABB 3-Pole Base Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Screw Switch Disconnector -, IP00
- ABB 3-Pole Screw IP00
- ABB 3-Pole Screw Switch Disconnector - IP65