ABB 4-Pole Surface Mount Switch Disconnector -, IP65, 15 kW
- RS Stock No.:
- 237-3340
- Mfr. Part No.:
- 2CMA142432R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€171.78
(exc. VAT)
€211.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.78 |
*price indicative
- RS Stock No.:
- 237-3340
- Mfr. Part No.:
- 2CMA142432R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Series | 2CMA | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 15kW | |
| Standards/Approvals | CE, REACH, RoHS, WEEE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Series 2CMA | ||
Switching AC Voltage 690V ac | ||
Switching Power 15kW | ||
Standards/Approvals CE, REACH, RoHS, WEEE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The ABB enclosure of side controlled enclosed switches are made of rigid silumin. The paint is UV protected, and enclosure is protected against low pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have cable entries for 2 parallel cables, both from top and bottom. Membrane grommets are included (IP54). The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
Cable Entry Position Up/Down
Cable Outlets Per Side 2xM32 / 2xM32+M16
Degree of Protection acc. to IEC 60529 IP65
Impact Resistance Housing IK09 Rating
Enclosure Material Aluminium
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Switch Disconnector - 45A, 15 kW
- ABB 4-Pole Switch Disconnector - 63A, 15 kW
- ABB 4-Pole Switch Disconnector - 7.5 kW
- ABB 4-Pole Switch Disconnector - 90A, 45 kW
- ABB 4-Pole Switch Disconnector - 37 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW
- ABB 4-Pole Screw Switch Disconnector - 32 kW