ABB 3-Pole Surface Mount Switch Disconnector -, IP20
- RS Stock No.:
- 237-3344
- Mfr. Part No.:
- 2CMA144585R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€435.30
(exc. VAT)
€535.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.30 |
*price indicative
- RS Stock No.:
- 237-3344
- Mfr. Part No.:
- 2CMA144585R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Series | 2CMA | |
| Standards/Approvals | CE, RoHS, WEEE, REACH | |
| Depth | 118mm | |
| Width | 160mm | |
| Length | 118mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Series 2CMA | ||
Standards/Approvals CE, RoHS, WEEE, REACH | ||
Depth 118mm | ||
Width 160mm | ||
Length 118mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- BG
The ABB dye casted aluminium alloy (silumin) enclosure is extremely rigid, and well suited for harsh environment. The surface is polyester coated and well protected from corrosion. Installation is made easy, thanks to the easy access to terminals, screwed cover and with the grommet type of glands included. The cover is interlocked, and handle pad lockable with two padlocks. The handle can also be padlocked in On position, by removing two small plastic bits. N and PE terminals included.
Protection Type Watertight
Handle Colour Black
Handle Type Round handle
Standards IEC 60947-1, -3
Number of Poles 3
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 25A
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00 12 W
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00, 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA