Siemens 3-Pole Floor Switch Disconnector -, IP65, 16A, 8 kW

Subtotal (1 unit)*

€62.87

(exc. VAT)

€77.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.87

*price indicative

RS Stock No.:
239-2617
Mfr. Part No.:
3LD2017-0TK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Floor

IP Rating

IP65

Handle Colour

Red, Yellow

Auxiliary Contacts Available

Yes

Terminal Type

Box

Series

3LD

Switching Current

16A

Padlock Compatibility

Yes

Switching Power

8kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

600V ac

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, UL 508

Hazardous Area Certification

No

Length

75mm

Depth

385mm

Width

67mm

COO (Country of Origin):
DE

Siemens 3LD Series Switch Disconnector, 16A Rated Current, 600V ac Operating Voltage - 3LD2017-0TK13


This switch disconnector provides a manual emergency-off isolator for three-pole circuits in industrial installations. It is intended for floor mounting with door coupling and a defeatable knob-operated mechanism featuring a red/yellow handle. The device supports main-switch use and maintenance isolation while offering IP65 front protection for use in varied indoor and sheltered outdoor settings.

Features and Benefits:


• 16A rated current for sustained circuit switching
• 8kW switching power at AC-23 for motor and load control
• IP65 front protection for ingress resistance
• Padlock compatible to secure the OFF position
• Operating range -25°C to 55°C for broad ambient use

Applications


• Suitable for machinery emergency-off isolation on factory floors
• Ideal for integration with control panels having door coupling
• Used with motor loads requiring AC-23 switching capability
• Can be used where padlockable safety isolation is required
• Suitable for installations demanding IP65-rated controls

What types of connections does it accept?


The main circuit uses box terminals for copper conductors up to 6mm² solid or stranded, with auxiliary connection terminals for auxiliary switches.

How is short-circuit protection managed?


The main circuit requires a gL/gG fuse and is specified with upstream fuse ratings and let-through current limits for coordinated protection.

What auxiliary contact options are available?


Up to three NC and five NO attachable auxiliary contacts can be fitted, with the auxiliary switch rated for 10A continuous current.

What approvals cover electrical and safety ratings?


It meets UL 60947-4-1 and UL 508 requirements for operational current and voltage at 50/60Hz, including specified SCCR values at 600V.

How is the device mounted and secured mechanically?


It is a fixed-mounting device with four-hole front mounting and supports rail mounting

the handle uses a four-hole mounting configuration for fastening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy