Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- RS Stock No.:
- 239-2627
- Mfr. Part No.:
- 3LD2113-3VK53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.87
(exc. VAT)
€106.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.87 |
*price indicative
- RS Stock No.:
- 239-2627
- Mfr. Part No.:
- 3LD2113-3VK53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 6 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 429.5mm | |
| Width | 67mm | |
| Standards/Approvals | CE, EAC, RoHS, UL, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 6 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 429.5mm | ||
Width 67mm | ||
Standards/Approvals CE, EAC, RoHS, UL, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 25A 3LD switch disconnector having rotary operating mechanism. It has 4 hole mounting of the handle and short rotary knob as actuating element.
6 Pole configuration
Fixed mounting
Protection class IP65
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 125A, 45 kW
