Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- RS Stock No.:
- 239-2637
- Mfr. Part No.:
- 3LD2165-3VB53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.84
(exc. VAT)
€112.96
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.84 |
*price indicative
- RS Stock No.:
- 239-2637
- Mfr. Part No.:
- 3LD2165-3VB53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 6 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 146mm | |
| Standards/Approvals | CSA | |
| Depth | 149mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 6 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 146mm | ||
Standards/Approvals CSA | ||
Depth 149mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 25A 3LD switch disconnector having rotary operating mechanism. It has molded plastic encapsulation for metric cable screw connection.
6 Pole configuration
Fixed mounting
Protection class IP65
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
