Siemens 4-Pole Floor Non-Fused Switch Disconnector -, IP65, 32A, 11.5 kW
- RS Stock No.:
- 239-2640
- Mfr. Part No.:
- 3LD2213-1TL53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 239-2640
- Mfr. Part No.:
- 3LD2213-1TL53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Floor | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Terminal Type | Box Terminal | |
| Auxiliary Contacts Available | No | |
| Switching Current | 32A | |
| Series | SENTRON 3LD | |
| Switching Power | 11.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC | |
| Hazardous Area Certification | No | |
| Depth | 452mm | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Floor | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Terminal Type Box Terminal | ||
Auxiliary Contacts Available No | ||
Switching Current 32A | ||
Series SENTRON 3LD | ||
Switching Power 11.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC | ||
Hazardous Area Certification No | ||
Depth 452mm | ||
Width 67mm | ||
- COO (Country of Origin):
- DE
Siemens SENTRON 3LD Series Non-Fused Switch Disconnector, 32A Switching Current, IP65 - 3LD2213-1TL53
This non-fused switch disconnector provides a robust means of isolating electrical circuits in industrial settings, offering visible manual on/off operation with a rotary red/yellow handle and floor mounting with door coupling. It is designed for use as a main switch, emergency-off and maintenance isolator in control and power distribution environments, delivering safe manual interruption for three-phase systems and motor loads.
Features & Benefits
• Four-pole design enabling full NEUTRAL and phase isolation
• Rated operational current 32A for heavy-duty circuit control
• Switching power 11.5kW at AC-23A 400V for motor isolation
• IP65 front protection for weatherproof outdoor use
• Box Terminal connection for secure conductor termination
• Mechanical endurance 100000 cycles for long service life
• Rated operational current 32A for heavy-duty circuit control
• Switching power 11.5kW at AC-23A 400V for motor isolation
• IP65 front protection for weatherproof outdoor use
• Box Terminal connection for secure conductor termination
• Mechanical endurance 100000 cycles for long service life
Applications
• Suitable for isolating three-phase motors in manufacturing plants
• Ideal for switchgear doors with floor-mounted coupling arrangements
• Used for maintenance isolation of distribution boards
• Suitable for outdoor installations requiring weatherproof protection
• Can be used for emergency-off points on production lines
• Ideal for switchgear doors with floor-mounted coupling arrangements
• Used for maintenance isolation of distribution boards
• Suitable for outdoor installations requiring weatherproof protection
• Can be used for emergency-off points on production lines
What temperatures can it operate within?
It functions reliably between -25°C and 55°C to accommodate factory and outdoor ambient ranges.
How is the device secured against unauthorised switching?
The handle can be locked in the OFF position using hasp brackets accommodating 4 to 8mm thickness.
What conductor types and sizes can be connected?
Main conductors may be solid or stranded copper from 1.5mm² up to 16mm² with appropriate termination
auxiliary connections accept smaller cross-sections as specified.
How does it behave under short-circuit conditions?
With a suitable upstream gL/gG fuse it permits conditional short-circuit current coordination up to the specified fuse limits and defined let-through currents.
Is it suitable for panel mounting and what fixing methods are available?
It is a fixed-mounted device supporting 4-hole front mounting and rail mounting for integration into switchgear assemblies.
Related links
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 6-Pole Fixed Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
