RS Better World
Schneider Electric 4-Pole Isolator Switch -
- RS Stock No.:
- 247-1748
- Mfr. Part No.:
- 31335
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,806.08
(exc. VAT)
€5,911.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,806.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1748
- Mfr. Part No.:
- 31335
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Handle Colour | Black | |
| Series | ComPacT INS/INV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 146.5mm | |
| Width | 410mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Handle Colour Black | ||
Series ComPacT INS/INV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 146.5mm | ||
Width 410mm | ||
Standards/Approvals RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact INS series switch disconnector has 4 poles and has front rotary handle control type. It has current rating of 1250 A.
IP degree of protection IP40
Contact position indicator
Green premium product
Black handle
Related links
- Schneider Electric 4-Pole Isolator Switch -
- Schneider Electric 4 Pole Isolator Switch - 1000A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 100A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 1250A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 630A Maximum Current
- Schneider Electric 4 Pole Isolator Switch - 250A Maximum Current
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
- Schneider Electric 4-Pole Surface Isolator Switch - 63A, 22 kW
