Lovato 3P Pole Wall Mount Switch Disconnector - 100A Maximum Current, 55kW Power Rating, IP65
- RS Stock No.:
- 248-5521
- Mfr. Part No.:
- GAZ100C
- Manufacturer:
- Lovato
6 In stock for delivery within 2 working days
Price Each
€93.03
(exc. VAT)
€114.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €93.03 |
- RS Stock No.:
- 248-5521
- Mfr. Part No.:
- GAZ100C
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato product is a non metallic enclosure switch disconnector . It has three poles and also has a rotating red or yellow handle.
Enclosure material is ABS
Degree of protection is IP65
Padlockable handles
Sealable cover
Degree of protection is IP65
Padlockable handles
Sealable cover
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 100A |
Mounting Type | Wall Mount |
IP Rating | IP65 |
Power Rating | 55kW |