Lovato 3P Pole Wall Mount Switch Disconnector - 80A Maximum Current, 45kW Power Rating, IP65
- RS Stock No.:
- 248-5529
- Mfr. Part No.:
- GAZM080
- Manufacturer:
- Lovato
1 In stock for delivery within 2 working days
Price Each
€149.05
(exc. VAT)
€183.33
(inc. VAT)
Units | Per unit |
---|---|
1 + | €149.05 |
- RS Stock No.:
- 248-5529
- Mfr. Part No.:
- GAZM080
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato product is a metallic enclosure switch disconnector . It has three poles and also has a rotating red or yellow handle.
Enclosure material is painted sheet steel
Padlockable handle
Front door closing with screws
Padlockable handle
Front door closing with screws
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 80A |
Mounting Type | Wall Mount |
IP Rating | IP65 |
Power Rating | 45kW |