Lovato Electric 3-Pole Screw Changeover Switch -, IP65, IP20, 320A

Subtotal (1 unit)*

€765.78

(exc. VAT)

€941.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€765.78

*price indicative

RS Stock No.:
248-5552
Mfr. Part No.:
GLC0320C1
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Changeover Switch

Number of Poles

3

Mount Type

Screw

IP Rating

IP65, IP20

Handle Colour

Black

Series

GL

Switching Current

320A

Auxiliary Contacts Available

Yes

Terminal Type

M10 x 25

Padlock Compatibility

No

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

212.5mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947-6-1, IEC/EN 60947-1

Width

212.5mm

Length

154.9mm

COO (Country of Origin):
IT
The Lovato product is a three pole changeover switch. The changeover switch can be mounted on a plate by screw.

Rated insulation voltage Ui is 1,000V

Rated impulse withstand Uimp is 12kV

Made up of a body with compact dimensions

Visible contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy