ABB 4-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

€489.85

(exc. VAT)

€602.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€489.85

*price indicative

RS Stock No.:
251-3397
Mfr. Part No.:
1SCA022562R9240
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Black, Red

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

1SCA

Padlock Compatibility

Yes

Length

100mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1

Width

200mm

Depth

135mm

RoHS Status: Not Applicable

The ABB 4 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor use with respect to exposure to Ultraviolet Light, Water exposure and Immersion in accordance with UL746C.

Enclosure has a hinged door, with door lock

Cable entries to be drilled

Neutral and PE terminal included

IP65 degree protection

Related links