ABB 4-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

€367.70

(exc. VAT)

€452.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€367.70

*price indicative

RS Stock No.:
251-3402
Mfr. Part No.:
1SCA022569R5200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Grey, Red, Black

Series

1SCA

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Padlock Compatibility

Yes

Standards/Approvals

EN ISO 13850, IEC 60947-5-5, UL 60947-1, UL 60947-4-1

Width

200mm

Length

100mm

Depth

100mm

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
FI
The ABB 4 pole switch disconnector has rigid stainless steel(class AISI304) enclosure. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing.

Suitable for outdoor and indoor use

Cable entries are of knock out types

N- and PE terminal included

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy