- RS Stock No.:
- 252-3462
- Mfr. Part No.:
- 26004032
- Manufacturer:
- Socomec
1 In stock for delivery within 2 working days
Price Each
€512.24
(exc. VAT)
€630.06
(inc. VAT)
Units | Per unit |
---|---|
1 + | €512.24 |
- RS Stock No.:
- 252-3462
- Mfr. Part No.:
- 26004032
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.
Double positive break indication given through a position indication window
High resistance to damp heat
Safety of property and personnel
Easy to install
High resistance to damp heat
Safety of property and personnel
Easy to install
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 315A |
Mounting Type | DIN Rail |
Power Rating | 160kW |