ABB 3-Pole Screw Switch Disconnector -, IP65, 200A
- RS Stock No.:
- 235-1636
- Mfr. Part No.:
- 1SCA022278R1340
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,674.02
(exc. VAT)
€2,059.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,674.02 |
*price indicative
- RS Stock No.:
- 235-1636
- Mfr. Part No.:
- 1SCA022278R1340
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Switching Current | 200A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 1000V ac | |
| Depth | 130mm | |
| Width | 560mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | -3 Standards, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Switching Current 200A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 1000V ac | ||
Depth 130mm | ||
Width 560mm | ||
Hazardous Area Certification No | ||
Standards/Approvals -3 Standards, IEC 60947-1 | ||
- COO (Country of Origin):
- FI
The ABB Safety switch enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 3-Pole Screw Switch Disconnector - 200A
- ABB 3-Pole Screw IP65, 200A
- ABB 3-Pole Screw Switch Disconnector - 200A, 110 kW
- ABB 3-Pole Screw Switch Disconnector - 200A, 160 kW
- ABB 3-Pole Screw IP65 110 kW
- ABB 3-Pole Screw IP65 160 kW
- ABB 6-Pole Screw Switch Disconnector - 200A, 110 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 200 kW