Craig & Derricott 3-Pole Isolator Switch -, IP66, 25A, 15 kW
- RS Stock No.:
- 254-8867
- Mfr. Part No.:
- EDDKG253NL
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€93.96
(exc. VAT)
€115.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.96 |
*price indicative
- RS Stock No.:
- 254-8867
- Mfr. Part No.:
- EDDKG253NL
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Light Grey | |
| Series | EDDKG | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 15kW | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Light Grey | ||
Series EDDKG | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Switching AC Voltage 440V ac | ||
Switching Power 15kW | ||
Padlock Compatibility Yes | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
3P+NL format
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Base Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 4-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch -, IP66
