Craig & Derricott 3-Pole Isolator Switch -
- RS Stock No.:
- 254-8899
- Mfr. Part No.:
- EDS01003N
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€1,283.98
(exc. VAT)
€1,579.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,283.98 |
*price indicative
- RS Stock No.:
- 254-8899
- Mfr. Part No.:
- EDS01003N
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Series | EDS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Series EDS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
3P+N architecture configuration format
Available in a light grey RAL 7035 finish
IP65 IP rating
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch -
- Craig & Derricott 3-Pole Isolator Switch -, IP65
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - IP66
