Craig & Derricott 4-Pole Isolator Switch -
- RS Stock No.:
- 254-8950
- Mfr. Part No.:
- PVP4022
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€141.82
(exc. VAT)
€174.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.82 |
*price indicative
- RS Stock No.:
- 254-8950
- Mfr. Part No.:
- PVP4022
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Series | PVP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Series PVP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Supplied in moulded plastic IP65 enclosures
Available in a light grey RAL 7035 finishing
Provide an effective clearance between the supply and the load appropriate
Provide a true indication of the contact state
Provide a safe disconnection from the suppl
Related links
- Craig & Derricott 4-Pole Isolator Switch -
- Craig & Derricott 4-Pole Isolator Switch - 40A
- Craig & Derricott 4-Pole Isolator Switch - 25A
- Craig & Derricott 4-Pole Base Isolator Switch - 20A, 63 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 4-Pole Panel Mount Isolator Switch - 100A, 37 kW
- Craig & Derricott 6-Pole Isolator Switch -
- Craig & Derricott 2-Pole Isolator Switch -
