ABB 3 Pole Isolator Switch - 40A Maximum Current
- RS Stock No.:
- 258-9597
- Mfr. Part No.:
- 1SCA022612R9810
- Manufacturer:
- ABB
Subtotal (1 unit)**
€221.29
(exc. VAT)
€272.19
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €221.29 |
**price indicative
Related links
- ABB 3 Pole Isolator Switch - 40A Maximum Current
- Craig & Derricott 3 Pole Isolator Switch - 40A Maximum Current
- Siemens 3 Pole Isolator Switch - 40A Maximum Current
- Eaton 3 Pole Isolator Switch - 40A Maximum Current IP65
- ABB 3 Pole Base Mounting Changeover Switch - 40A Maximum Current IP20
- Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current IP65
- Eaton 3 Pole Flush Mount Isolator Switch - 40A Maximum Current IP65
- Eaton 3 Pole Service Distribution Board Isolator Switch - 40A...