ABB 3-Pole Isolator Switch -, IP65, 63A, 22 kW
- RS Stock No.:
- 258-9600
- Mfr. Part No.:
- 1SCA022613R0060
- Manufacturer:
- ABB
Subtotal (1 unit)*
€416.83
(exc. VAT)
€512.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.83 |
*price indicative
- RS Stock No.:
- 258-9600
- Mfr. Part No.:
- 1SCA022613R0060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 63A | |
| Series | 1SCA02 | |
| Terminal Type | Screw Clamp | |
| Switching AC Voltage | 750V ac | |
| Switching Power | 22kW | |
| Depth | 100mm | |
| Length | 100mm | |
| Width | 150mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 63A | ||
Series 1SCA02 | ||
Terminal Type Screw Clamp | ||
Switching AC Voltage 750V ac | ||
Switching Power 22kW | ||
Depth 100mm | ||
Length 100mm | ||
Width 150mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
1SCA022613R0060
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Isolator Switch - 63A, 22 kW
- ABB 3-Pole Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Kraus & Naimer 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Fixed Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Lovato Electric 3-Pole Panel Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW