Allen Bradley 6P Pole Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP66
- RS Stock No.:
- 261-8473
- Mfr. Part No.:
- 194E-Y63-1756-6N
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch when stock is available
Price Each
€160.49
(exc. VAT)
€197.40
(inc. VAT)
Units | Per unit |
---|---|
1 + | €160.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-8473
- Mfr. Part No.:
- 194E-Y63-1756-6N
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Allen Bradley Enclosed Switch Disconnectors
These disconnectors feature durable ABS thermoplastic enclosures. The cover is interlocked to prevent removal when live, reducing risk of electric shock. The handle can be padlocked in up to three positions in the OFF position for greater protection and security. They also have an earth connection in the base of the enclosure.
Standards: IEC 947, VDE 0660
Approvals: UL, CSA
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Specifications
Attribute | Value |
---|---|
Number of Poles | 6P |
Maximum Current | 63A |
IP Rating | IP66 |
Power Rating | 22kW |
Voltage Rating | 690V ac |
Handle Colour | Black/Grey, Red/Yellow |
Accepts Padlocks | Yes |
Switch Rating | 15kA |
Length | 230mm |
Width | 175mm |
Depth | 120mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire Lead |
Maximum Operating Temperature | +60°C |