Allen Bradley 6-Pole Isolator Switch -, IP66, 16A, 7.5 kW
- RS Stock No.:
- 443-0742
- Distrelec Article No.:
- 302-27-399
- Mfr. Part No.:
- 194E-Y16M-1756-6N
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€80.90
(exc. VAT)
€99.51
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.90 |
*price indicative
- RS Stock No.:
- 443-0742
- Distrelec Article No.:
- 302-27-399
- Mfr. Part No.:
- 194E-Y16M-1756-6N
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red, Grey, Black | |
| Terminal Type | Wire | |
| Series | 194E | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Depth | 105mm | |
| Length | 180mm | |
| Width | 125mm | |
| Standards/Approvals | IEC, UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red, Grey, Black | ||
Terminal Type Wire | ||
Series 194E | ||
Switching Current 16A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Switching AC Voltage 690V ac | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Depth 105mm | ||
Length 180mm | ||
Width 125mm | ||
Standards/Approvals IEC, UL, CSA, CE | ||
RoHS Status: Exempt
Red Handled Enclosed Switch Disconnector
Ingress protection to IP65
M25/M32 cable entry
Fourth pole or auxiliary contact (see stock number 443-0770 typically) can be fitted to switch body in enclosure
Related links
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Base Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole Front IP66 7.5 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 63A, 22 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 40A, 18.5 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 32A, 15 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole Base Isolator Switch - 16A, 7.5 kW
