Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 13 kW
- RS Stock No.:
- 266-4575
- Mfr. Part No.:
- 110198 P1-32/E/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.67
(exc. VAT)
€85.69
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €69.67 |
*price indicative
- RS Stock No.:
- 266-4575
- Mfr. Part No.:
- 110198 P1-32/E/SVB
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Series | 11 | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 119mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CE, CSA | |
| Length | 119mm | |
| Hazardous Area Certification | No | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Series 11 | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 119mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CE, CSA | ||
Length 119mm | ||
Hazardous Area Certification No | ||
Width 65mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 3 Poles - 110198 P1-32/E/SVB
Features & Benefits
• 690V voltage rating facilitates use in a variety of usage
• Compact flush mount design fits seamlessly in installations
• Durable screw Terminal type promotes secure connections
Applications
• Ideal for main disconnects in electrical distribution systems
• Used with industrial automation equipment for system integration
• Suitable for requiring high current switching
How does the switch ensure reliability in harsh environments?
What is the significance of the 3-pole design?
What are the temperature tolerances for this switch?
What installation methods are recommended for the flush mount design?
Related links
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 4-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
