Eaton 4-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4602
- Mfr. Part No.:
- 172769 P1-25/M4/SVB/N/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.38
(exc. VAT)
€122.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.38 |
*price indicative
- RS Stock No.:
- 266-4602
- Mfr. Part No.:
- 172769 P1-25/M4/SVB/N/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1727 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 94, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 340mm | |
| Width | 86mm | |
| Length | 340mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1727 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 94, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 340mm | ||
Width 86mm | ||
Length 340mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 11 kW
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
